You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAXREFDES73# - 

Reference Design Board, Wearable, Galvanic Skin Response System

MAXREFDES73# - Reference Design Board, Wearable, Galvanic Skin Response System

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAXREFDES73#
Order Code:
2528291
Technical Datasheet:
MAXREFDES73#   Datasheet
See all Technical Docs

Product Overview

The MAXREFDES73# from Maxim Integrated Products is a reference design. This reference design is a wearable, mobile galvanic skin response (GSR) system featuring the MAX32600 wellness measurement microcontroller. MAXREFDES73 reference design provides a high-performance and flexible development platform which is a foundation for many fitness and medical measurement applications, especially galvanic skin response measurement. The reference design arrives as a wrist-worn unit, powered by a LIR2032 rechargeable coin battery. A mobile application program for devices for Android™ provides the interface and is free for download. The device communicates with a device for Android through a Bluetooth® low-energy wireless interface. Test results, hardware files and firmware source code provide complete documentation for the design.
  • MAX32600 f ARM® Cortex®-M3 32bit 24MHz RISC CPU
  • 16bit ADC with PGA, two 12bit DACs and a 16-channel multiplexer
  • 256KB of flash memory, 32KB of SRAM and a 2KB instruction cache
  • Battery-powered platform takes high-precision AC impedance measurements while consuming less power
  • Compact and low cost

Product Information

:
-
:
MAX32600, EM9301, MAX8880, MAX8814
:
Wireless Connectivity
:
Bluetooth
:
ARM
:
Cortex-M3
:
-
:
Ref Design Board EM9301
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

HK$1,863.32

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,863.32
 
5+ HK$1,851.88