You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAXREFDES82# - 

Reference Design Board, Smart Force Sensor

MAXREFDES82# - Reference Design Board, Smart Force Sensor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAXREFDES82#
Order Code:
2535505
Technical Datasheet:
MAXREFDES82#   Datasheet
See all Technical Docs

Product Overview

The MAXREFDES82# from Maxim Integrated Circuit is a smart force sensor system board. Mounted on a quadrant of load cells channelled into a multi channel, 24bit analogue to digital converter (ADC), MAXREFDES82# senses weight and centre of mass for objects placed on the platform. The scale provides full scale responses up to 780g. The user interface provides an active display of centre of mass on the platform as well as total measured weight. In addition to serving as a smart force sensor, the design works very well as a ruggedized touch interface with force sensing. This compact next generation industrial smart force sensor board is designed in a compact form factor for rapid evaluation or installation. This reference design features the MAX11254 24bit, 6-channel, 64Ksps delta sigma ADC with SPI interface and design uses STM32F429 processor which controls ADC, LCD module and performs all computations.
  • Rugged, cost effective, flexible 3D human interface input device
  • High precision, high resolution measurements
  • Fast, low power data acquisition
  • Built with plastic plate, system ideally meets needs of industrial human machine interfaces (HMI)
  • TFT LCD digitally shows forces on each individual load cell & total force applied on the top plate
  • Consumes minimal energy and powered by USB port
  • PC side GUI program to facilitate the human interface input demonstration and development
  • Consumes less than 50mA during normal operation
  • USB interface for quick evaluation and integration

Applications

Industrial, Sensing & Instrumentation

Product Information

:
STMicroelectronics
:
STM32F429ZI, MAX11254, MAX8574, MAX17651, MAX6071
:
Sensor
:
Weigh Scale, Touch
:
ARM
:
Cortex-M4
:
STM32F4
:
Ref Design Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1 In stock

1 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 29/07/19

HK$862.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$862.21