You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MIA1516 - 

Antenna, GPS / Glonass, 1.59 GHz

MIA1516 - Antenna, GPS / Glonass, 1.59 GHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAXTENA MAXTENA
Manufacturer Part No:
MIA1516
Order Code:
2531301
Technical Datasheet:
MIA1516   Datasheet
See all Technical Docs

Product Information

:
GPS / Glonass
:
-
:
1.59GHz
:
Cable
:
32dB
:
1.5
:
-
:
50ohm
:
Right Hand Circular
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • GPS/GLONASS active embedded antenna
  • Small size and lightweight antenna
  • Active LNA circuitry
  • 55mm cable with U.FL connector

Applications

Wireless

Associated Products

Compare Selected

Related Searches

80 In stock

80 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 5/08/19

HK$142.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$142.93
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.