You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

3204996 - 

PCB, DEVELOPER, 1L

3204996 - PCB, DEVELOPER, 1L

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEGA MEGA
Manufacturer Part No:
3204996
Order Code:
3204996
Technical Datasheet:
3204996   Datasheet
See all Technical Docs

Product Information

:
Positive
:
-
:
-
:
1l
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3204996 is a PCB Developer features high-resolution, positive-working developing solution suitable for use in a tank or processing tray. It is less aggressive than some other developers which contain sodium hydroxide and allows much greater control over the development process. It is also less affected by exposure to air and so has a much longer shelf life. The solution is supplied in concentrate form and is mixed 4 parts water to 1 part developer. It should be used at room temperature. It is in the form of clear liquid.
  • 90°C Boiling point
  • 1.5 Relative density

Applications

Consumer Electronics

Associated Products

Compare Selected

Related Searches

26 In stock

8 available for 1 - 2 business days delivery
18 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 29/07/19

HK$225.91

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$225.91
 
10+ HK$216.88
 
25+ HK$207.39
 
50+ HK$177.96