You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

METCAL HCT-1000

SOLDERING STATION, PROG HOT AIR REWK

METCAL HCT-1000
360°
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
METCAL METCAL
Manufacturer Part No:
HCT-1000
Order Code:
1773270
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
HCT-1000   Datasheet
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
240V

:
450°C

:
600W

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The HCT-1000 is a programmable handheld Convection Tool features digital controls, internal or external thermocouple feedback control, program storage of up to 50 profiles and integrated vacuum pick-up for component placement and removal. The rework tool that can both remove and place SMT components. The HCT-1000 is connected to the PCT-1000 via a cable when used as part of the MRS system. Profile creation for operator repeatability and storage for up to 50 user defined profiles.
  • Integrated vacuum pickup for easy component removal
  • Manual mode for quick setup
  • External thermocouple for process setup and verification
  • Hand-piece controls for heater and vacuum
  • Programmable, digitally controlled airflow for repeatable results
  • Multiples modes of operation - Manual, 4 zone heating (with the MRS-1100A system)

Applications

Maintenance & Repair

Contents

HCT-PS1000 Power supply, HCT-HV1 Hand-piece, HN-J0005 Nozzle and HNA-1 Nozzle adapter.

No Longer Stocked