You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PETG17BK1  - 

3D Printer Filament, 1.75 mm Diameter, PETG, Black, 1kg Weight New

PETG17BK1  - 3D Printer Filament, 1.75 mm Diameter, PETG, Black, 1kg Weight

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PETG17BK1 
Order Code:
3127042
Technical Datasheet:
PETG17BK1    Datasheet
See all Technical Docs

Product Information

:
1.75mm
:
Black
:
PETG (Polyethylene Terephthalate Glycol)
:
180°C
:
63.5mm
:
89mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

MG Chemicals PETG 3D Printing filaments are a high strength thermoplastic with excellent moisture and chemical resistance. They are easy to use because of their low shrinkage properties and are excellent for applications where strong prints are desired. They are widely used in mechanical parts fabrication and robotics.
  • High purity polyethylene terephthalate glycol-modified (PETG)
  • Print times comparable to PLA
  • High strength and flexibility
  • Minimal shrinkage and warping
  • Recyclable
  • Low Diameter variance
  • Print temperature of 210°C - 240°C [410°F - 464°F]
  • No heated bed required

Related Searches

1 In stock

1 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

HK$290.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$290.42