You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PLA17FLGR1       - 

3D Printer Filament, 1.75 mm Diameter, PLA, Green, 1kg Weight New

PLA17FLGR1       - 3D Printer Filament, 1.75 mm Diameter, PLA, Green, 1kg Weight

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PLA17FLGR1      
Order Code:
3127048
See all Technical Docs

Product Information

:
1.75mm
:
Green
:
PLA (Polylactide)
:
170°C
:
63.5mm
:
89mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

MG Chemicals Fluorescent Polylactic Acid or Polylactide (PLA) 3D printing filaments are filaments made from high purity, high temperature corn based pellets. It is a normal PLA in which we incorporated a fluorescence formula that makes your print 'glow' under black light. It does not require a heated print bed and easily adheres to masking tapes. It is the optimal choice for use in homes, schools and makers / hobbyists workshops or studios.
  • Glows under black light
  • Can achieve faster print times
  • Acetone resistant
  • Low Diameter variance
  • RoHS compliant
  • No heated bed required
  • Print temperature: 180 °C - 230 °C [356 °F - 446 °F]
  • Bed surface: Masking tape

Related Searches

3 In stock

3 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 26/08/19

HK$270.0354

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$270.0354
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.