You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KSZ9021RNI

Ethernet Controller, 1 Gbps, IEEE 802.3, 1.14 V, 1.26 V, QFN, 48 Pins

MICREL SEMICONDUCTOR KSZ9021RNI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KSZ9021RNI
Order Code:
1961926
Technical Datasheet:
KSZ9021RNI   Datasheet
See all Technical Docs

Product Overview

The KSZ9021RNI is a Gigabit Ethernet Transceiver with RGMII support for transmission and reception of data over standard CAT-5 unshielded twisted pair (UTP) cable. The KSZ9021RL provides the reduced gigabit Media Independent Interface (RGMII) for direct connection to RGMII MACs in gigabit Ethernet processors and switches for data transfer at 10/100/1000Mbps speed. It provides diagnostic features to facilitate system bring-up and debugging in production testing and in product deployment. Parametric NAND tree support enables fault detection between transceiver I/Os and board. Micrel LinkMD® TDR-based cable diagnostics permit identification of faulty copper cabling. Remote and local loopback functions provide verification of analogue and digital data paths.
  • On-chip termination resistors for the differential pairs
  • Programmable LED outputs for link, activity and speed
  • Baseline wander correction
  • LinkMD® TDR-based cable diagnostics for identification of faulty copper cabling
  • Loopback modes for diagnostics

Applications

Communications & Networking, Portable Devices, Imaging, Video & Vision, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Gbps

:
IEEE 802.3

:
1.14V

:
1.26V

:
QFN

:
48Pins

:
GMII, MII, RGMII

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Manufactured

HK$46.01

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$46.01
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$38.33
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$35.65
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange