You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MIC2076-1YM

Power Distribution Switch, Current Limited, High Side, Active High, 2 Outputs, 5.5V, 0.9A, SOIC-8

MICREL SEMICONDUCTOR MIC2076-1YM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC2076-1YM
Order Code:
2100282
Technical Datasheet:
MIC2076-1YM   Datasheet
See all Technical Docs

Product Overview

The MIC2076-1YM is a dual-channel power Distribution Switch optimized for general-purpose power distribution requiring circuit protection. The switch is internally current limited and has thermal shutdown that protects the device and load. The switch offers smart thermal shutdown that reduces current consumption in fault modes. When a thermal shutdown fault occurs, the output is latched off until the faulty load is removed. Removing the load or toggling the enable input will reset the device output. The device employs soft-start circuitry that minimizes inrush current in applications where highly capacitive loads are employed. A fault status output flag is asserted during over-current and thermal shutdown conditions. Transient faults are internally filtered.
  • 140mR Maximum on-resistance per channel
  • Short-circuit protection with thermal shutdown
  • Fault status flag with 3ms filter eliminates false assertions
  • Under-voltage lockout
  • Reverse current flow blocking
  • Circuit breaker mode
  • Logic-compatible input
  • Soft-start circuit
  • Low quiescent current

Applications

Communications & Networking, Power Management, Computers & Computer Peripherals, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Side

:
5.5V

:
900mA

:
0.09ohm

:
SOIC

:
8Pins

:
Yes

:
Active High

:
2Outputs

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Manufactured

HK$10.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$10.24
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$8.63
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$7.86
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange