You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MIC24085FYML TR

Buck (Step Down) Switching Regulator, Fixed, 4.5V-18V In, 5V And 3A Out, QFN-16

MICREL SEMICONDUCTOR MIC24085FYML TR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC24085FYML TR
Order Code:
2420895
Technical Datasheet:
MIC24085FYML TR   Datasheet
See all Technical Docs

Product Overview

The MIC24085FYML TR is a constant-frequency current-mode PWM Buck Regulator with integrated switchers. The MIC24085 is targeted for high performance applications. It operates over a supply range of 4.5 to 18V at a fixed 1MHz switching frequency and can be used to provide up to 3A of output current. The output voltage is adjustable down to 0.9V. It provides the features of low standby current at 10µA, device enable, input undervoltage lockout and output voltage monitoring. The part also provides fault protections of overcurrent and overtemperature.
  • Peak current-mode PWM with internal compensation
  • PFM mode for light load efficiency
  • Cycle-by-cycle current limit with frequency foldback
  • Output overvoltage protection
  • Enable input/power-good (PG) output
  • Thermal-shutdown protection

Applications

Communications & Networking, Consumer Electronics, Imaging, Video & Vision, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buck (Step Down)

:
4.5V

:
18V

:
QFN

:
16Pins

:
3A

:
5V

:
1MHz

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2420895RL Check stock

No Longer Manufactured

HK$5.98

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$5.98
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$5.22
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$4.87
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange