You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MIC2774N-23YM5 TR

Supervisor, Active-Low Reset, 2-Monitors, 1.5V-5.5Vin, SOT-23-5

MICREL SEMICONDUCTOR MIC2774N-23YM5 TR
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC2774N-23YM5 TR
Order Code:
2293437
See all Technical Docs

Product Overview

The MIC2774N-23YM5 TR is a dual Power Supply Supervisor provides under-voltage monitoring, manual reset capability and power-on reset generation. Features include two under-voltage detectors, one fixed and one adjustable and a choice of reset outputs. One under-voltage detector compares VDD against a fixed threshold. The second, user-adjustable input is compared against a 300mV reference. This low reference voltage allows monitoring voltages lower than those supported by previous supervisor ICs. The reset outputs are asserted at power-on and any time either voltage drops below the programmed threshold voltages and remains asserted for 140ms (minimum) after they subsequently rise back above the threshold boundaries. Manual reset functionality can be provided by a switch connected between ground and the MR input. Hysteresis is included to prevent chattering due to noise. Typical supply current is a low 3.5µA.
  • Monitors two independent power supplies for under-voltage conditions
  • One fixed and one user adjustable input
  • Generates 140ms (minimum) power-ON reset pulse
  • Manual reset input
  • Rejects brief input transients
  • Adjustable input can monitor supplies as low as 0.3V
  • Inputs may be pulled above VDD (7V absolute maximum)
  • Open-drain output can be pulled above VDD (7V absolute maximum)
  • /RST output valid down to 1.2V
  • Pin-compatible upgrade for MAX6306/09/12
  • 3.5µA Typical ultra-low supply current

Applications

Computers & Computer Peripherals, Automation & Process Control, Communications & Networking, Power Management, Wireless

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.34V

:
2Monitors

:
1.5V

:
5.5V

:
Active-Low

:
SOT-23

:
5Pins

:
20µs

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2293437RL Check stock

No Longer Manufactured

HK$5.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$5.98
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$4.96
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$4.52
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.