You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MIC29151-5.0WU

Fixed LDO Voltage Regulator, 2.25V to 26V, 350mV Dropout, 5Vout, 1.5Aout, TO-263-5

MICREL SEMICONDUCTOR MIC29151-5.0WU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC29151-5.0WU
Order Code:
2100288
Product Range
5V 1.5A LDO Voltage Regulators
Technical Datasheet:
MIC29151-5.0WU   Datasheet
See all Technical Docs

Product Range Selector (5V 1.5A LDO Voltage Regulators)

See all from this product range

Product Overview

The MIC29151-5.0WU is a 5V fixed output high current high accuracy low-dropout (LDO) Linear Regulator. Using proprietary Super βeta PNP® process with a PNP pass element, this regulator features 350mV to 425mV (full load) typical dropout voltages and very low ground current. Designed for high current loads, this device also find applications in lower current, extremely low dropout-critical systems, where their tiny dropout voltage and ground current values are important attributes. The device is fully protected against overcurrent faults, reversed input polarity, reversed lead insertion, overtemperature operation and positive and negative transient voltage spikes.
  • Accurate 1% guaranteed tolerance
  • Extremely fast transient response
  • Reverse-battery and load dump protection
  • Zero-current shutdown mode
  • Error flag signals output out-of-regulation

Applications

Portable Devices, Computers & Computer Peripherals, Automotive, Industrial, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.25V

:
26V

:
5V

:
-

:
-

:
1.5A

:
350mV

:
TO-263 (D2PAK)

:
5Pins

:
-40°C

:
125°C

:
5V 1.5A LDO Voltage Regulators

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Manufactured

HK$31.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$31.50
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$26.29
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$23.90