You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MIC2920A-5.0WS
Fixed LDO Voltage Regulator, 2V to 26V, 350mV Dropout, 5Vout, 400mAout, SOT-223-3
- Manufacturer:
- MICREL SEMICONDUCTOR MICREL SEMICONDUCTOR
- Manufacturer Part No:
- MIC2920A-5.0WS
- Order Code:
- 1556707
- Product Range
- 5V 400mA LDO Voltage Regulators
- Technical Datasheet:
- MIC2920A-5.0WS Datasheet
Product Range Selector (5V 400mA LDO Voltage Regulators)
See all from this product rangeAlternatives for MIC2920A-5.0WS
Product Overview
- High output voltage accuracy
- Low quiescent current
- Extremely tight load and line regulation
- Very low temperature coefficient
- Current and thermal limiting
- -20V Reverse battery and 60V positive transients input withstands
- Error flag warns of output dropout
- Logic-controlled electronic shutdown
Applications
Portable Devices, Consumer Electronics, Computers & Computer Peripherals, Automotive, Industrial, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2V
- :
- 26V
- :
- 5V
- :
- -
- :
- -
- :
- 400mA
- :
- 350mV
- :
- SOT-223
- :
- 3Pins
- :
- -40°C
- :
- 125°C
- :
- 5V 400mA LDO Voltage Regulators
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each