You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MIC29502WT
LDO Voltage Regulator, Adjustable, 2.5V to 26V in, 370mV drop, 1.25V to 26V/5A out, TO-220-5
- Manufacturer:
- MICREL SEMICONDUCTOR MICREL SEMICONDUCTOR
- Manufacturer Part No:
- MIC29502WT
- Order Code:
- 1213492
- Technical Datasheet:
- MIC29502WT Datasheet
Alternatives for MIC29502WT
Product Overview
- Reverse-battery and load dump protection
- Zero-current shutdown mode
- Error flag signals output out-of-regulation
- Extremely fast transient response
- Characterized for smaller loads with industry leading performance
- Fixed voltage and adjustable version
- Accurate 1% guaranteed tolerance
Applications
Consumer Electronics, Computers & Computer Peripherals, Automotive, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- 2.5V
- :
- 26V
- :
- -
- :
- 1.25V
- :
- 26V
- :
- 5A
- :
- 370mV
- :
- TO-220
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Docs (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$63.07 | |
25+ | HK$52.49 | |
100+ | HK$47.79 |
Pricing is unavailable. Please contact customer services.