You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MIC37100-3.3WS
Fixed LDO Voltage Regulator, 2.25V to 6V, 280mV Dropout, 3.3Vout, 1Aout, SOT-223-3
- Manufacturer:
- MICREL SEMICONDUCTOR MICREL SEMICONDUCTOR
- Manufacturer Part No:
- MIC37100-3.3WS
- Order Code:
- 2100300
- Product Range
- 3.3V 1A LDO Voltage Regulators
- Technical Datasheet:
- MIC37100-3.3WS Datasheet
Product Range Selector (3.3V 1A LDO Voltage Regulators)
See all from this product rangeAlternatives for MIC37100-3.3WS
Product Overview
- µCap Regulator, 10µF ceramic output capacitor stable
- 1% Initial accuracy
- Reversed-leakage protection
- Fast transient response
Applications
Industrial, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2.25V
- :
- 6V
- :
- 3.3V
- :
- -
- :
- -
- :
- 1A
- :
- 280mV
- :
- SOT-223
- :
- 3Pins
- :
- -40°C
- :
- 125°C
- :
- 3.3V 1A LDO Voltage Regulators
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$10.85 | |
25+ | HK$8.97 | |
100+ | HK$8.20 |
Pricing is unavailable. Please contact customer services.