You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MIC37112YM TR
LDO Voltage Regulator, Adjustable, 2.375V to 5.5V in, 230mV drop, 1V to 5V/1A out, SOIC-8
- Manufacturer:
- MICREL SEMICONDUCTOR MICREL SEMICONDUCTOR
- Manufacturer Part No:
- MIC37112YM TR
- Order Code:
- 2096047
- Technical Datasheet:
- MIC37112YM TR Datasheet
Product Overview
- Thermal-shutdown and current-limit protection
- Low ground current
- Stable with small, 2.2µF ceramic output capacitor
- 1A Guaranteed output current
- ±2% Initial accuracy
Applications
Consumer Electronics, Multimedia, Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- 2.375V
- :
- 5.5V
- :
- -
- :
- 1V
- :
- 5V
- :
- 1A
- :
- 230mV
- :
- SOIC
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each