You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MIC39100-3.3WS

Fixed LDO Voltage Regulator, 2.25V to 16V, 410mV Dropout, 3.3Vout, 1Aout, SOT-223-3

MICREL SEMICONDUCTOR MIC39100-3.3WS
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC39100-3.3WS
Order Code:
1556715
Product Range
3.3V 1A LDO Voltage Regulators
Technical Datasheet:
MIC39100-3.3WS   Datasheet
See all Technical Docs

Product Range Selector (3.3V 1A LDO Voltage Regulators)

See all from this product range

Alternatives for MIC39100-3.3WS

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The MIC39100-3.3WS is a 3.3V fixed output low-dropout (LDO) Linear Regulator provides low-voltage and high-current output. Utilizing proprietary Super βeta PNP® pass element, the device offers extremely low-dropout (LDO) (typically 410mV at 1A) and low ground current (typically 11mA at 1A). The device is fully protected with overcurrent limiting, thermal-shutdown and reverse-battery protection.
  • 1% Initial accuracy
  • Reversed-battery protection
  • Reversed-leakage protection
  • Fast transient response

Applications

Industrial, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.25V

:
16V

:
3.3V

:
-

:
-

:
1A

:
410mV

:
SOT-223

:
3Pins

:
-40°C

:
125°C

:
3.3V 1A LDO Voltage Regulators

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

HK$12.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$12.55
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$10.41
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$9.47
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --