You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MIC4127YME

Dual MOSFET Driver, Low Side, 4.5V-20V Supply, 1.5A Out, 45ns Delay, SOIC-8

MICREL SEMICONDUCTOR MIC4127YME
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC4127YME
Order Code:
1100667
Technical Datasheet:
MIC4127YME   Datasheet
See all Technical Docs

Product Overview

The MIC4127YME is a highly-reliable dual low-side MOSFET Driver fabricated on Micrel's BiCMOS/DMOS process. The device features low power consumption and high efficiency. The MIC4127 translate TTL or CMOS input logic levels to output voltage levels that swing within 25mV of the positive supply or ground whereas comparable bipolar devices are capable of swinging only to within 1V of the supply. The MIC4127 is available in dual non-inverting configurations. It offers pin-compatible as well as smaller footprint replacements for the MIC4427 with improved packaging and electrical performance. The device has an input operating range of 4.5 to 20V.
  • Bipolar/CMOS/DMOS construction
  • Latch-up protection to >200mA reverse current
  • Logic-input threshold independent of supply voltage
  • Dual inverting, dual non-inverting and complementary configurations
  • Logic-input protection to -5V
  • 6pF Typical equivalent input capacitance

Applications

Motor Drive & Control, Clock & Timing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
Low Side

:
MOSFET

:
8Pins

:
SOIC

:
Non-Inverting

:
1.5A

:
1.5A

:
4.5V

:
20V

:
-40°C

:
125°C

:
43ns

:
45ns

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

HK$8.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$8.79
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --