You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MIC5019YFT TR
MOSFET Driver, High Side Or Low Side, 2.7V-9V Supply, 5.56 µs Delay, TQFN-4
- Manufacturer:
- MICREL SEMICONDUCTOR MICREL SEMICONDUCTOR
- Manufacturer Part No:
- MIC5019YFT TR
- Order Code:
- 2431802
- Technical Datasheet:
- MIC5019YFT TR Datasheet
Product Overview
- 150µA Typical supply current at VDD = 5V
- <1µA Shutdown supply current
Applications
Motor Drive & Control
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Side or Low Side
- :
- -
- :
- 2.7V
- :
- 9V
- :
- TQFN
- :
- 4Pins
- :
- 440µs
- :
- 5.56µs
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | HK$6.40 | |
25+ | HK$5.29 | |
100+ | HK$4.92 |
Pricing is unavailable. Please contact customer services.