You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MIC5205-3.3YM5 TR

Fixed LDO Voltage Regulator, 2.5V to 16V, 165mV Dropout, 3.3Vout, 150mAout, SOT-23-5

MICREL SEMICONDUCTOR MIC5205-3.3YM5 TR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC5205-3.3YM5 TR
Order Code:
1663083
Product Range
3.3V 150mA LDO Voltage Regulators
See all Technical Docs

Product Range Selector (3.3V 150mA LDO Voltage Regulators)

See all from this product range

Alternatives for MIC5205-3.3YM5 TR

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Product Overview

The MIC5205-3.3YM5 TR is a fixed output low dropout (LDO) regulator in 5 pin SOT-23 package. This device has ultra low noise output, very low dropout voltage and very low ground current. The MIC5205 offers better than 1% initial accuracy and designed especially for hand held and battery powered devices. It includes CMOS or TTL compatible enable/shutdown control input. When shut down, power consumption drops nearly to zero. Regulator ground current increases only slightly in dropout further prolonging battery life. The MIC5205 features reference bypass pin to improve low noise performance, reversed battery protection, current limiting and overtemperature shutdown.
  • Fixed output voltage of 3.3V
  • 150mA output current
  • Dropout voltage of 165mV at 150mA output current
  • Input voltage range from 2.5V to 16V
  • High output voltage accuracy and low quiescent current
  • Extremely tight load and line regulation
  • Very low temperature coefficient
  • Zero off mode current
  • Logic controlled electronic enable
  • Junction temperature range from -40°C to 125°C

Applications

Power Management, Consumer Electronics, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.5V

:
16V

:
3.3V

:
-

:
-

:
150mA

:
165mV

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
3.3V 150mA LDO Voltage Regulators

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Packaging type Cut Tape

No Longer Manufactured

HK$3.41

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$3.41
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$2.82
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$2.57
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange