You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MIC5206-3.3YM5 TR

Fixed LDO Voltage Regulator, 2.5V to 16V, 165mV Dropout, 3.3Vout, 150mAout, SOT-23-5

MICREL SEMICONDUCTOR MIC5206-3.3YM5 TR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC5206-3.3YM5 TR
Order Code:
2219091
Product Range
3.3V 150mA LDO Voltage Regulators
See all Technical Docs

Product Range Selector (3.3V 150mA LDO Voltage Regulators)

See all from this product range

Product Overview

The MIC5206-3.3YM5 TR is a 3.3V fixed output efficient Linear Regulator with very low-dropout (LDO) voltage (typically 17mV at light loads and 165mV at 150mA) and very low ground current (600µA at 100mA output), with better than 1% initial accuracy. It has a logic-compatible enable/shutdown control input and an internal undervoltage monitor. The device can be switched by a CMOS- or TTL-compatible logic signal. When disabled, power consumption drops nearly to zero. Dropout ground current is minimized to prolong battery life. The device features include an undervoltage monitor with an error flag output, reversed battery protection, current limiting and over-temperature shutdown.
  • High output voltage accuracy
  • Extremely tight load and line regulation
  • Very low temperature coefficient
  • Zero off-mode current
  • Logic-controlled shutdown

Applications

Portable Devices, Computers & Computer Peripherals, Consumer Electronics, Industrial, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.5V

:
16V

:
3.3V

:
-

:
-

:
150mA

:
165mV

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
3.3V 150mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2219091RL Check stock

No Longer Manufactured

HK$6.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$6.75
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$5.64
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$5.23
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange