You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MIC5209YM

LDO Voltage Regulator, Adjustable, 2.5V to 16V in, 350 µV drop, 1.25V to 5V/500mA out, SOIC-8

MICREL SEMICONDUCTOR MIC5209YM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC5209YM
Order Code:
1100653
Technical Datasheet:
MIC5209YM   Datasheet
See all Technical Docs

Product Overview

The MIC5209YM is an efficient Linear Voltage Regulator with very low dropout voltage, typically 10mV at light loads and less than 500mV at full load, with better than 1% output voltage accuracy. Designed especially for hand-held, battery-powered devices, the MIC5209 features low ground current to help prolong battery life. An enable/shutdown pin on SO-8 and TO-263- 5 versions can further improves battery life with near-zero shutdowns current. Key features include reversed-battery protection, current limiting, overtemperature shutdown, ultra-low-noise capability.
  • Extremely tight load and line regulation
  • Low temperature coefficient
  • No-load stability
  • 1% Output accuracy
  • Guaranteed 500mA output over the full operating temperature range
  • Low 500mV maximum dropout voltage at full load

Applications

Consumer Electronics, Computers & Computer Peripherals, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
2.5V

:
16V

:
-

:
1.25V

:
5V

:
500mA

:
350mV

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

10 In stock

10 available for 4 - 5 business days delivery

Available until stock is exhausted

HK$10.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$10.16
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$8.45
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$7.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange