You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MIC5247-1.8YM5 TR

Linear Voltage Regulator, Fixed, 2.7V To 6V In, 1.8V And 0.15A Out, SOT-23-5

MICREL SEMICONDUCTOR MIC5247-1.8YM5 TR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC5247-1.8YM5 TR
Order Code:
2219070
See all Technical Docs

Alternatives for MIC5247-1.8YM5 TR

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Product Overview

The MIC5247-1.8YM5 TR is an efficient and precise low-voltage CMOS Voltage Regulator optimized for ultra-low noise applications. The device offers better than 1% initial accuracy and 85µA constant ground current over load (typically 85µA). The device provides a very low-noise output, ideal for RF applications where quiet voltage sources are required. A noise bypass pin is also available for further reduction of output noise. Designed specifically for handheld and battery-powered devices, the device provides a logic compatible enable pin. When disabled, power consumption drops nearly to zero. The device also works with low-ESR ceramic capacitors, reducing the amount of board space necessary for power applications, critical in handheld wireless devices. Key features include current limit, thermal shutdown, a push-pull output for faster transient response and an active clamp to speed up device turn-OFF.
  • Low-voltage outputs
  • Current limiting
  • Tight load and line regulation
  • Zero OFF-mode current
  • Fast transient response
  • Logic-controlled enable input
  • 85µA Load independent, ultra-low ground current

Applications

Consumer Electronics, Computers & Computer Peripherals, Wireless, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.8V

:
-

:
-

:
2.7V

:
6V

:
-

:
150mA

:
Fixed

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Packaging type Cut Tape

No Longer Manufactured

HK$4.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$4.02
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$3.33
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$2.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange