You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MIC69303YME TR
LDO Voltage Regulator, Adjustable, 1.65V to 5.5V in, 275mV drop, 500mV to 5V/3A out, SOIC-8
- Manufacturer:
- MICREL SEMICONDUCTOR MICREL SEMICONDUCTOR
- Manufacturer Part No:
- MIC69303YME TR
- Order Code:
- 1924757
- Technical Datasheet:
- MIC69303YME TR Datasheet
Product Overview
- Excellent line and load regulation
- Logic controlled shutdown
- Error flag output
- Stable with 10µF ceramic output capacitor
- 0.5V Adjustable output voltage down
- Maximum dropout (VIN - VOUT) of 500mV overtemperature
Applications
Consumer Electronics, Industrial, Power Management, RF Communications, Sensing & Instrumentation
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- 1.65V
- :
- 5.5V
- :
- -
- :
- 500mV
- :
- 5V
- :
- 3A
- :
- 275mV
- :
- SOIC
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | HK$20.40 | |
25+ | HK$16.99 | |
100+ | HK$15.45 |
Pricing is unavailable. Please contact customer services.