You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MICRF112YMM

TRANSMITTER, ASK/FSK, UHF, MSOP10

MICRF112YMM - TRANSMITTER, ASK/FSK, UHF, MSOP10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MICRF112YMM
Order Code:
1494165
Technical Datasheet:
MICRF112YMM   Datasheet
See all Technical Docs

Product Overview

The MICRF112YMM is a QwikRadio® UHF ASK/FSK Transmitter for remote wireless applications in the 300 to 450MHz frequency band. This transmitter IC is a true data-in, antenna-out monolithic device. The transmitter is high performance in three areas: power delivery, operating voltage and operating temperature. In terms of power, the transmitter is capable of delivering +10dBm into a 50R load. This power level enables a small form factor transmitter (lossy antenna) such as a key fob transmitter to operate near the maximum limit of transmission regulations. In terms of operating voltage, the transmitter operates from 3.6 to 1.8V. Many transmitter ICs in the same frequency band stop operating below 2V. It will work with most batteries to the end of their useful limits. This wide operating temperature range makes transmitter an ideal candidate for the demanding applications such as a tire pressure monitoring system.
  • Complete UHF transmitter
  • Output power to 10dBm
  • low external part count
  • Operate with crystals or ceramic resonators

Applications

Industrial, Consumer Electronics, Lighting, System Monitoring, Sensing & Instrumentation, Communications & Networking

Product Information


:
300MHz

:
450MHz

:
ASK, FSK

:
50Kbps

:
12.5mA

:
MSOP

:
10Pins

:
1.8V

:
3.6V

:
10dBm

:
-

:
Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS)

:
-40°C

:
125°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Manufactured

HK$5.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$5.93
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$5.42
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$4.89
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.