Microchip

Graphics and Connectivity Solutions

PIC32 GUI Development Board with Projected Capacitive Touch DM320015

PIC32 GUI Development Board with Projected Capacitive Touch

Part Number: DM320015

The PIC32 GUI Development Board with Projected Capacitive Touch enables development of cost effective multi touch graphical user interfaces. It is based on PIC32MX795F512H with 105 DMIPS performance, 512KB Flash and 128KB RAM. The PIC32 is coupled with a low cost PSRAM as a high speed graphics frame buffering and a 4.3" WQVGA touch display enabling development of graphics solutions without an external graphics controller. Additionally the board provides USB host and device connectivity and supports I/O connections via through-hole pads for custom board attachment. Multi touch user input is supported by Microchip's Turnkey Projected Capacitive Touch Controller, MTCH6301. The board is a standalone development platform that can be programmed/debugged via the on board 5-pin In-Circuit Serial Programmer interface designed for Microchip's PICkit3 In-Circuit Debugger.

Features:

  • Based on PIC32MX795F512 device with 512KB Flash and 128KB RAM
  • Projected capacitive touch device MTCH6301
  • WQVGA 4.3" display
  • USB port for Device or Host functionality
  • Expansion header
  • Access to PIC32 I/O's and peripherals
Check Stock and Price

Wi-Fi G Demo Board DV102412

Wi-Fi G Demo Board

Part Number: DV102412

The Wi-Fi® G Demo Board is a compact demonstration platform for customers to easily evaluate and configure Microchip's new MRF24WG0MA Wi-Fi module. The demo board is a fully-functional standalone web server powered by 2 AAA batteries. It comes with a PIC32 pre-programmed with the Microchip TCP/IP stack, connected to an onboard, fully-certified MRF24WG0MA Wi-Fi module.

Features:

  • Complete IEEE 802.11 b/g Wi-Fi Solution
  • Supports Infrastructure/Ad hoc networks and SoftAP networking
  • PWeb server allows for configuration of network settings
  • Headers bring out signals for quick prototyping

The Wi-Fi G Demo Board Offers:

  • Schematics
  • Complete applications compliant with Microchip TCP/IP reference source code library
  • Reference application source code

Kit Contents:

  • Wi-Fi G Demo Board
  • Wi-Fi G Demo Board Information Sheet
Check Stock and Price

PIC32 USB Starter Kit III DM320003-3

MCP1252 Charge Pump Backlight Demo Board

Part Number: DM320003-3

The PIC32 USB starter kit – III provides the user with an easy and cost effective option to experience the USB, mTouch and SPI/I2S functionality of the new PIC32MX3/MX4 microcontrollers. The board comes equipped with everything that is needed including Microchip's free USB software to develop USB embedded host/device/OTG applications.
The PIC32 USB starter kit - III has the same form factor and expansion connector as the PIC32 starter kits enabling it to connect with other PIC32 expansion boards.

Features:

  • PIC32MX450F256L MCU
  • Integrated debugger/programmer
  • USB host, Device, Dual Role & OTG
  • Online tools & software download
  • Support for Windows XP and Windows Vista (32- & 64-bit)
Check Stock and Price