You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

APGRD004 - 

Reference Design, Interior Ambient Lighting Module, LIN Interface

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
APGRD004
Order Code:
1718000
Technical Datasheet:
APGRD004   Datasheet
See all Technical Docs

Product Overview

The APGRD004 is a automotive ambient interior lighting module reference design demonstrates microcontroller based control of RGB LED devices. This module can be controlled remotely by a master body controller via a LIN bus. These modules are offered in a very compact form factor board and comprise of a PIC12F615 MCU, an MCP2021 LIN transceiver/voltage regulator, and RGB LED. LIN commands are interpreted by the module to control colour mixing (16,383 colours) and intensity (1023 levels). The kit ships with four modules to assign as lighting zones in a LIN or J2602 network. These modules can also be used in conjunction with the APGDT001 LIN Serial analyser to quickly create a working LIN network straight out of the box.
  • Multi colour mixing to achieve 7 to 16,383 colours
  • Colour intensity of 1,023 levels
  • Constant voltage/current drive
  • LIN 2.0 and J2602 bus slave compatibility

Applications

Automotive, LED Lighting

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Product Information

:
Microchip
:
APGDT001
:
Test
:
Serial Analyzer
:
-
:
-
:
-
:
4 Ambient Lighting Modules, documentation
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 5/08/19

Contact me when back in stock

HK$261.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$261.94