You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AT28BV256-20TU
EEPROM, 256 Kbit, 32K x 8bit, Parallel, 5 MHz, TSOP, 28 Pins
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- AT28BV256-20TU
- Order Code:
- 2345612
- Product Range
- 256Kbit Parallel EEPROM
- Technical Datasheet:
- AT28BV256-20TU Datasheet
Product Range Selector (256Kbit Parallel EEPROM)
See all from this product rangeProduct Overview
- Automatic page write operation
- Internal control timer
- Fast write cycle times
- Page write cycle time - 10ms maximum
- Low power dissipation
- Hardware and software data protection
- Data polling for end of write detection
- High reliability CMOS technology
- Endurance - 10000 cycles
- Data retention - 10 years
- JEDEC Approved byte-wide pinout
- Industrial temperature ranges
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 256Kbit
- :
- 32K x 8bit
- :
- Parallel
- :
- 5MHz
- :
- TSOP
- :
- 28Pins
- :
- 2.7V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- 256Kbit Parallel EEPROM
- :
- MSL 3 - 168 hours
Technical Docs (3)
197 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/03/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$78.52 | |
25+ | HK$75.62 | |
100+ | HK$72.63 |
Pricing is unavailable. Please contact customer services.