You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AT88CK590 - 

Demo Evaluation Kit, Atmel Crypto Authentication™ AT88CK590

AT88CK590 - Demo Evaluation Kit, Atmel Crypto Authentication™ AT88CK590

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT88CK590
Order Code:
2706192
Technical Datasheet:
AT88CK590   Datasheet
See all Technical Docs

Product Overview

The AT88CK590 from Microchip is a CryptoAuthentication evaluation kit. This CryptoAuthentication USB dongle demo evaluation kit can be used with Crypto Evaluation Studio (ACES) software (version 5.0.0 or greater) to easily explore the operation and architectures of ATSHA204A, ATAES132A and ATECC508A crypto element devices. The kit is a USB dongle with a built-in AVR AT90USB1287 AVR microcontroller which provides a convenient USB 2.0 full speed interface allowing users to understand and experiment with the CryptoAuthentication devices and it connects directly to a user's PC. It is an excellent way to experiment with the three crypto element devices to learn about how they can be configured to perform symmetric authentication (SHA and AES), asymmetric authentication (ECDSA), key agreement (ECDH) and other cryptographic functions (depending on the particular device).
  • 5 pin interface at the end of the board and can be used to monitor the I2C protocol
  • USB 2.0 full speed device
  • Three status LEDs (blue) power LED (red)
  • MCU with 128KB of in-system programmable flash 4KB EEPROM, 8KB internal SRAM

Applications

Embedded Design & Development, Security

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Product Information

:
Atmel
:
AT90USB1287
:
Security
:
CryptoAuthentication
:
AVR
:
megaAVR
:
-
:
CryptoAuthentication USB Dongle Evaluation Kit
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

22 In stock

22 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/09/19

HK$193.91

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$193.91