You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AT88SC-DK1 - 

Development Kit, Atmel CryptoMemory EEPROM & Adapter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT88SC-DK1
Order Code:
1773389
Technical Datasheet:
AT88SC-DK1   Datasheet
See all Technical Docs

Product Overview

The AT88SC-DK1 is a 1K to 256K CryptoMemory adaptor and development kit for embedded applications. CryptoMemory is a low cost alternative to cryptographic microcontrollers. It offers an affordable alternative to secure microcontrollers without the financial cost or the complexity of integrating a microcontroller into a system. The purely logic based cryptography in CryptoMemory eliminates the need for an operating system. The CryptoMemory is an EEPROM memory with a 64bit embedded hardware cryptographic interface. The memory is divided into separate configuration and user sections. The user customizes the security features and options of CryptoMemory by programming the configuration.
  • Free access for use as straight memory
  • Password protection using a choice of 8 sets of separate read/write passwords
  • Mutual Authentication using choice of 4 sets of 64bit keys
  • Full data encryption for data confidentiality

Applications

Security, Embedded Design & Development

Contents

AT88SC-DK1 CD, CryptoMemory adaptor board, one tube of CryptoMemory samples, Black Red patch cord, Green Yellow patch cord.

Product Information

:
Atmel
:
AT88SC
:
Crypto Authentication
:
-
:
Memory
:
CryptoMemory
:
AVR
:
Dev Board AT88SC, CryptoMemory Adaptor Board, Black-Red Patch Cord, Green-Yellow Patch Cord & CD
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Manufactured

HK$313.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$313.44