You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ATEVK1105 - 

Evaluation Kit, AVR32 Microcontroller, Hi-Fi Audio Decoding & Streaming Applications

ATEVK1105 - Evaluation Kit, AVR32 Microcontroller, Hi-Fi Audio Decoding & Streaming Applications
ATEVK1105 - Evaluation Kit, AVR32 Microcontroller, Hi-Fi Audio Decoding & Streaming Applications

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATEVK1105
Order Code:
1715478

Product Overview

The ATEVK1105 is an demonstration kit which is used for Atmel 32bit AVR microcontroller in Hi-Fi audio decoding and streaming applications. The kit contains reference hardware and software for generic MP3 player docking stations. This kit consist of AT32UC3A0512 mcu which is designed for high data throughput, low power consumption and outstanding computing performance, the A0 and A1 series features high connectivity with USB device and host, Ethernet MAC and SDRAM interfaces. These communication features, together with fast flash and large internal SRAM, make it ideally suited for data-intensive applications.
  • Hardware and software for generic MP3 player docking stations
  • Supports the AT32UC3A0512
  • High quality stereo audio output
  • QVGA (320x240) full colour LCD display
  • Sensors: Light, Microphone
  • Connectors for JTAG, Nexus, USB device and embedded host, SD card, MMC

Applications

Automotive, Building Automation, Security, Consumer Electronics, Audio, Industrial, Communications & Networking

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Product Information

:
Atmel
:
AT32UC3A0512
:
Audio, Video, TV
:
-
:
AVR
:
AVR UC3
:
AVR
:
ATEVK1105 Board, Network Cable, USB2.0 Cable, OTG Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

HK$1,692.38

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,692.38