You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ATR2406-DEV-KIT2 - 

Evaluation Kit, Low IF, 2.4GHz ISM Transceiver

ATR2406-DEV-KIT2 - Evaluation Kit, Low IF, 2.4GHz ISM Transceiver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATR2406-DEV-KIT2
Order Code:
1349116
Technical Datasheet:
ATR2406-DEV-KIT2   Datasheet
See all Technical Docs

Product Overview

The ATR2406-DEV-KIT2 is an complete pre-configured evaluation kit to demonstrate and test RF capability of the Atmel ATR2406. The ATR2406 is a single chip RF transceiver intended for applications in the 2.4GHz ISM band. The QFN32 packaged IC is a complete transceiver including image rejection mixer, low IF filter, FM demodulator, RSSI, TX preamplifier, power ramping generator for external power amplifier, integrated synthesizer, and a fully integrated VCO and TX filter. No mechanical adjustment is necessary in production. The RF transceiver offers a clock recovery function on chip.
  • Fully integrated low IF receiver
  • Fully integrated GFSK modulator for 72, 144, 288, 576 and 1152Kbits/s
  • High sensitivity of typically -93dBm due to integrated LNA
  • High output power of typically +4dBm
  • Multi channel operation of 95 channels
  • Low current consumption
  • Few low cost external components
  • Integrated ramp signal generator and power control for an additional power amplifier

Applications

Hobby & Education, Wireless, Audio, Portable Devices, Consumer Electronics

Contents

The kit consists of two ATR2406/Atmega88 boards, two battery packs, AAA batteries, and a CD ROM with firmware and manufacturing data (Gerber files).

Product Information

:
Atmel
:
ATR2406
:
-
:
-
:
-
:
-
:
-
:
Board CD Docs
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

No Longer Stocked

HK$6,238.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$6,238.45