You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ATSAMG53N19A-AU - 

ARM MCU, SAM G53 Series, SAM32 Family SAM G53 Series Microcontrollers, ARM Cortex-M4, 32bit, 48 MHz

ATSAMG53N19A-AU - ARM MCU, SAM G53 Series, SAM32 Family SAM G53 Series Microcontrollers, ARM Cortex-M4, 32bit, 48 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAMG53N19A-AU
Order Code:
2423720
Product Range
SAM32 Family SAM G53 Series Microcontrollers
Technical Datasheet:
ATSAMG53N19A-AU   Datasheet
See all Technical Docs

Product Overview

The ATSAMG53N19A-AU is a SMART SAM G53 series 32-bit Flash Microcontroller based on the high-performance ARM Cortex-M4 RISC processor with floating point unit (FPU). It operates at a maximum speed of 48MHz and feature 512kB of flash and 96kB of SRAM. The peripheral set includes one USART, two UARTs, three I²C-bus interfaces (TWI), up to two SPIs, two three-channel general-purpose 16-bit timers, two I²S controllers with two-way, one-channel pulse density modulation, one real-time timer (RTT) and one 8-channel 12-bit ADC. The SMART SAM G53 devices have two software-selectable low-power modes, sleep and wait. In sleep mode, the processor is stopped while all other functions can be kept running. In wait mode, all clocks and functions are stopped but some peripherals can be configured to wake up the system based on events, including partial asynchronous wake-up (SleepWalking™).
  • ARM Cortex-M4 up to 48MHz
  • Memory protection unit (MPU)
  • DSP Instructions
  • Floating point unit (FPU)
  • Thumb®-2 instruction set
  • Embedded trace module (ETM) with instruction trace stream, Trace port interface unit (TPIU)
  • Power-on reset (POR) and watchdog for safe operation
  • 28 Peripheral DMA (PDC) channels
  • 256-bit General-purpose registers (GPBR)
  • 16 External interrupt lines
  • 102µA/MHz running Fibonacci in SRAM
  • Wait mode down to 8µA
  • Wake-up time less than 5µs
  • Asynchronous partial wake-up (SleepWalking™) on UART and TWI
  • One USART with SPI mode
  • Two Inter-IC sound controllers (I²S)
  • Two-way one-channel Pulse density modulation (PDM) (interfaces up to two microphones in PDM mode)

Applications

Industrial, Automation & Process Control, Computers & Computer Peripherals, Consumer Electronics

Product Information

:
SAM32 Family SAM G53 Series Microcontrollers
:
ARM Cortex-M4
:
32bit
:
48MHz
:
512KB
:
96KB
:
100Pins
:
LQFP
:
-
:
I2C, SPI, UART, USART
:
1.62V
:
3.6V
:
SAM32
:
SAM G53
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

886 In stock

886 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 21/10/19

HK$28.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$28.89
 
10+ HK$27.00
 
25+ HK$24.96
 
100+ HK$24.22