You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ATTINY26L-8SUR

8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny26 Series Microcontrollers, 8 MHz

MICROCHIP ATTINY26L-8SUR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATTINY26L-8SUR
Order Code:
2425143
Product Range
AVR ATtiny Family ATtiny26 Series Microcontrollers
Technical Datasheet:
ATTINY26L-8SUR   Datasheet
See all Technical Docs

Product Range Selector (AVR ATtiny Family ATtiny26 Series Microcontrollers)

See all from this product range

Product Overview

The ATTINY26L-8SUR is a low-power 8-bit CMOS Microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny26L achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The ATtiny26L provides 2kB of flash, 128byte EEPROM and 128byte SRAM. The device supports throughput of 8MIPS at 8MHz.
  • Advanced RISC architecture
  • 118 Powerful instructions most single clock cycle execution
  • 32 x 8 General purpose working registers
  • Fully static operation
  • 8-bit Timer/counter with separate prescaler
  • 8-bit high-speed Timer with separate prescaler
  • USI-universal serial interface with start condition detector
  • On-chip analog comparator
  • Programmable watchdog timer with separate on-chip oscillator
  • External interrupt
  • Pin change interrupt on 11 pins
  • Low power idle, noise reduction and power-down modes
  • Power-on reset and programmable brown-out detection
  • External and internal interrupt sources
  • In-system programmable via SPI port
  • Internal calibrated RC oscillator

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AVR ATtiny Family ATtiny26 Series Microcontrollers

:
8MHz

:
2KB

:
128Byte

:
20Pins

:
SOIC

:
16I/O's

:
SPI

:
2.7V

:
5.5V

:
AVR ATtiny

:
ATtiny26

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2425143RL Check stock

No Longer Stocked

HK$17.07

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$17.07
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$15.62
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$15.34
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
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.