You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DM160218 - 

Development Board, Hillsar Single Zone, GestIC Technology

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DM160218
Order Code:
2392505
Technical Datasheet:
DM160218   Datasheet
See all Technical Docs

Product Overview

The DM160218 Hillstar development kit is designed to support an easy integration of MGC3130 3D tracking and gesture controller in to customer's applications. The MGC3130 is the first product based on GestIC technology. It is developed as a mixed signal controller. The MGC3130 has one transmit and five very sensitive receive channels that are capable to detect changes of a transmitted electrical field (E-field) corresponding to capacitive changes in the femtofarad (1 fF = 10-15F) range. In order to transmit and receive an electrical field, electrodes have to be connected to the transmitting and receiving channels of the MGC3130 controller. This development kit provides an artificial test hand, further called hand brick, helping to stimulate the human hand operating the GestIC application. The hand brick has to be used during the design in process to parametrize and evaluate customer's applications.
  • Recognition of 3D hand gestures and x, y, z positional data
  • Proximity and touch sensing capabilities
  • Built in colibri gesture suite
  • Advanced 3D signal processing unit
  • Detection range from 0cm to 15cm
  • Receiver sensitivity is less than 1fF
  • Position rate of 200positions/sec
  • Spatial resolution up to 150dpi
  • Carrier frequency from 44KHz to 115KHz
  • Enables the use of low cost electrode material

Applications

Imaging, Video & Vision, Consumer Electronics, Portable Devices, Communications & Networking, Sensing & Instrumentation

Contents

MGC3130 module, I2C to USB bridge module, Reference electrode, Hand brick set, USB cable.

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Product Information

:
Microchip
:
MGC3130
:
Sensing - Touch, Proximity
:
3D Tracking & Gesture Controller
:
PIC
:
PIC18F
:
PIC18FxxKxx
:
MGC3130 Module, I2C-USB Bridge Module, 4-layer Reference Electrode, Hand-brick Set & USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

30 In stock

30 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 29/07/19

HK$1,562.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,562.89