You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DM164147 - 

Development Kit, CIP Hybrid Power Starter Kit, PIC16F1779 MCU, 3.3V, 8A New

DM164147 - Development Kit, CIP Hybrid Power Starter Kit, PIC16F1779 MCU, 3.3V, 8A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DM164147
Order Code:
2988495

Product Overview

CIP hybrid power starter kit is a hardware platform designed to demonstrate the flexibility of Microchip's CIP hybrid power microcontroller as used in a Switched Mode Power Supply (SMPS) application. The board incorporates the PIC16F1779 as the freely programmable PMIC device of a synchronous buck converter. It supports three different control modes such as Voltage Mode Control (VMC), Peak Current Mode Control (PCMC) and Average Current Mode Control (ACMC) (the components are not populated by default).
  • PIC16F1779 CIP hybrid power microcontrollers
  • One power on LED and two status LEDs
  • One mechanical user switch
  • Board identification in MPLAB X IDE, one green power and status LED on-board debugger
  • I2C bridge support
  • 9V DC input and 3.3V output voltage
  • 8A maximum output current
  • Efficiency of 94.4% at 65% load

Product Information

:
Microchip
:
PIC16F1779
:
Power Management
:
SMPS
:
PIC
:
PIC16
:
PIC16F17xx
:
CIP Hybrid Power Starter Kit PIC16F1779
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 In stock

2 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 15/07/19

HK$629.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$629.53