You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DM183033 - 

INTERNET RADIO, DEMO BOARD

DM183033 - INTERNET RADIO, DEMO BOARD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DM183033
Order Code:
1629964
Technical Datasheet:
DM183033   Datasheet
See all Technical Docs

Product Overview

The DM183033 is a internet radio demonstration board, The internet radio demonstration board uses the PIC18F67J60 8bit microcontroller with integrated 10Base-T MAC and PHY to connect to SHOUTcast servers and stream MP3 data to an audio decoder. This demonstration board implements the basic features of an Internet radio, such as changing volume and station. The internet radio demonstration board comes preprogrammed with a unique Ethernet MAC address saved in internal PIC18F67J60 Flash program memory and printed on a label affixed to the board. If the firmware is erased and reprogrammed, the MAC address will also need to be reprogrammed.
  • PIC18F67J60 8bit microcontroller with integrated 10Base-T MAC and PHY
  • Integrated magnetic RJ 45 connector with status LEDs
  • VLSI VS1011E MPEG audio codec to decode MP3 data streams and drive headphones
  • Two 256Kbit serial SRAMs for buffering of TCP packets and MP3 audio data
  • OLED display showing song title and author, station name and IP address of the demonstration board
  • Push button switches to control station, volume and bass
  • Connector for MPLAB ICD 2 In circuit debugger or MPLAB REAL ICE in circuit emulator

Applications

Audio, Embedded Design & Development

Product Information

:
Microchip
:
PIC18F
:
-
:
-
:
PIC
:
PIC18
:
PIC18FxxJxx
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$1,014.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,014.62