You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DM320111 - 

Evaluation Kit, SAM R34 Xplained Pro, ATSAMR34 SiP, LoRaWAN, IoT, 868MHz, 915MHz

DM320111 - Evaluation Kit, SAM R34 Xplained Pro, ATSAMR34 SiP, LoRaWAN, IoT, 868MHz, 915MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DM320111
Order Code:
2947008

Product Overview

The SAM R34 Xplained Pro is a hardware platform designed to evaluate the SAM R34 family of LoRa devices. This FCC, ISED and RED certified board is not only an evaluation platform but also an excellent reference design for developing SAMR34 based LoRa end-node applications. This kit is supported by the Atmel Studio, an integrated development platform, which provides predefined application examples. The kit also provides easy access to various features of the ATSAMR34J18B device and offers additional peripherals to extend the features of the board and ease the development of custom designs.

Contents

SAM R34 Xplained Pro development board, Whip antenna, Four standoffs.

Product Information

:
Microchip
:
ATSAMR34
:
Wireless Communication
:
Transceiver
:
ARM
:
Cortex-M0+
:
SAM R34
:
Eval Board ATSAMR34-XPRO, One External Antenna
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

15 will be available for delivery on 19/06/19
2 will be available for delivery on 7/07/19

More stock available week commencing 8/07/19

Contact me when back in stock

HK$853.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$853.74