You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MA180024 - 

Demonstration Board, USB 2.0 Full Speed & Low Speed, PIC18F46J50

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MA180024
Order Code:
1706356
Technical Datasheet:
MA180024   Datasheet
See all Technical Docs

Product Overview

The MA180024 is a PIC18F46J50 FS USB PIM demo board. The PIC18F46J50 FS USB PIM demo board is a full speed USB demonstration and development board featuring the PIC18F46J50. The board can be operated either stand-alone or as a Plug-In module (PIM) plugged into the PIC18 explorer board (DM183032). The PIC18F46J50 FS USB PIM demo board comes with the RJ-11 to ICSP adapter (AC164110) allowing the microcontroller to be reprogrammed with either RJ-11 or 6-pin inline programmers. A full description of the demo board capabilities and features are described in the PIC18F46J50 FS USB demo board users guide (DS51806). All members of the PIC18F4XJ5X families of microcontrollers fully support USB 2.0 full-speed and low-speed serial communications at signalling speeds of 12Mbps or 1.5Mbps. The demonstration-board package provides all of the hardware and software needed to develop USB compliant communication solutions.
  • Two miniature SMT red LEDs
  • 12MHz SMT crystal and also can be used with the internal PLL
  • MCP9701A Analogue output temperature sensor
  • General purpose push button S2 connected through with a pull-up resistor
  • Six-pin, right-angle in-circuit serial programming (ICSP ) programmer/debug header
  • A mini-B USB connector for power and communication
  • Full-speed (12 Mbps) and low-speed (1.5 Mbps) operation
  • Support of control, interrupt, bulk and isochronous transfers
  • Support of up to 32 endpoints
  • On-chip features for single-chip USB implementation

Applications

Consumer Electronics, Industrial, Medical, Automotive, Communications & Networking

Contents

PIC18F4XJ5X full-speed USB demonstration-board, standard USB A to mini-B cable, six-pin, in-line ICSP to RJ-11 programming adapter board, PICDEM starter kit CD-ROM, containing USB firmware projects..Etc

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Product Information

:
Microchip
:
PIC18F
:
Communication
:
USB
:
PIC
:
PIC18
:
PIC18FxxJxx
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

18 In stock

18 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 21/10/19

HK$392.91

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$392.91