You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MCP1640RD-4ABC - 

Evaluation Board, Single Quad-A Battery Boost Converter

MCP1640RD-4ABC - Evaluation Board, Single Quad-A Battery Boost Converter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP1640RD-4ABC
Order Code:
1871040
Technical Datasheet:
MCP1640RD-4ABC   Datasheet
See all Technical Docs

Product Overview

The MCP1640RD-4ABC is a MCP1640 compact, high efficiency, fixed frequency, step up DC to DC converter reference design. It provides an easy to use power supply solution, with a minimum number of external components for applications powered by one cell, two cell, or three cell alkaline, NiCd, NiMH, one cell Li-Ion or Li-Polymer batteries. With the true output disconnect Shutdown option, works attached to a microcontroller application. This board demonstrates how to optimize battery life using the MCP1640, and an 8bit low cost PIC microcontroller, to reduce the no load input current for applications that operate in Standby mode for a long period of time. During Standby, the enable signal for the MCP1640 has a low frequency, with less than 1% positive duty cycle. This maintains the output of the MCP1640 device up to 2.3V, which is sufficient to keep the PIC microcontroller live. This solution reduces up to 80% of the No Load Input Current the MCP1640 consumes in PFM Mode.
  • Input voltage is provided by one AAAA alkaline battery
  • Output voltage is typically 3.3V
  • Output current is less then 130mA
  • Up to 75% efficiency
  • Standby battery current 14.5µA at 1.5V input
  • Low input start up voltage, typically 0.65V at 1mA load current
  • PWM switching frequency is 500KHz
  • MCP1640 device automatically selects the best operating mode for efficiency, PWM or PFM
  • LED status indication (Output ON and low battery)
  • Energizer battery holder with reverse battery protection

Applications

Portable Devices, Power Management, Medical, Wireless, Communications & Networking

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Product Information

:
Microchip
:
MCP1640, PIC12F
:
Power Management
:
Boost Converter
:
PIC
:
PIC12
:
-
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

5 In stock

5 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/08/19

HK$164.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$164.25