You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MCP3550-50E/MS - 

Analogue to Digital Converter, 22 bit, 12.5 SPS, Differential, 3 Wire, Serial, Single, 2.7 V

MCP3550-50E/MS - Analogue to Digital Converter, 22 bit, 12.5 SPS, Differential, 3 Wire, Serial, Single, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP3550-50E/MS
Order Code:
1627198
Product Range
Single 22-Bit Sigma-Delta ADCs
Technical Datasheet:
MCP3550-50E/MS   Datasheet
See all Technical Docs

Product Overview

The MCP3550-50E/MS is a 1-channel 22-bit low-power delta-sigma Analog-to-digital Converter (ADC) offers output noise as low as 2.5µVRMS, with a total unadjusted error of 10ppm. The family exhibits 6ppm integral non-linearity error, 3µV offset error and less than 2ppm full scale error. The ADC device provides high accuracy and low noise performance for applications where sensor measurements are performed. With the internal oscillator and high oversampling rate, minimal external components are required for high-accuracy applications. This product line has fully differential analog inputs, making it compatible with a wide variety of sensor, industrial control or process control applications.
  • No digital filter settling time, single-command conversions through 3-wire SPI interface
  • Differential input with VSS to VDD common mode range

Applications

Consumer Electronics, Test & Measurement, Sensing & Instrumentation, Automation & Process Control

Product Information

:
22bit
:
12.5SPS
:
Differential
:
3 Wire, Serial
:
Single
:
2.7V
:
5.5V
:
MSOP
:
8Pins
:
-40°C
:
125°C
:
Single 22-Bit Sigma-Delta ADCs
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

200 will be available for delivery on 23/08/19

More stock available week commencing 28/10/19

Contact me when back in stock

HK$36.15

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$36.15
 
25+ HK$30.14
 
100+ HK$27.44