You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP MCP6L94T-E/ST

Operational Amplifier, Quad, 4 Amplifier, 10 MHz, 7 V/µs, 2.4V to 6V, TSSOP, 14 Pins

MICROCHIP MCP6L94T-E/ST
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP6L94T-E/ST
Order Code:
1852156
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Technical Datasheet:
MCP6L94T-E/ST   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MCP6L94T-E/ST is an Operational Amplifier provides wide bandwidth for the current. The input bias currents and voltage ranges make it easier to fit into many applications. This family has a 10MHz Gain Bandwidth Product (GBWP) and a low 850µA per amplifier quiescent current. This op amp operates on supply voltages between 2.4 and 6.0V, with rail-to-rail input and output swing. They are available in the extended temperature range.
  • Wide bandwidth
  • Supports rail-to-rail input and output swing

Applications

Signal Processing, Power Management

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
10MHz

:
7V/µs

:
2.4V to 6V

:
TSSOP

:
14Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape
 
Additional packaging options available
Re-reel (minimum 100/reel):1852156RL Check stock

Available for back order

More stock available to supplier lead times which is approximately 4/15/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

HK$13.94

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price Your Price
 
 
1+ HK$13.94
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$11.57
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$10.50
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1852156) x 13.94 = HK$13.94
Total Price: HK$13.94
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.