You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MCP6N16-100E/MS - 

Instrument Amplifier, 1 Amplifier, 17 µV, 2 V/µs, 500 kHz, 1.8V to 5.5V, MSOP

MCP6N16-100E/MS - Instrument Amplifier, 1 Amplifier, 17 µV, 2 V/µs, 500 kHz, 1.8V to 5.5V, MSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP6N16-100E/MS
Order Code:
2434910
Technical Datasheet:
MCP6N16-100E/MS   Datasheet
See all Technical Docs

Product Overview

The MCP6N16-100E/MS is a zero-drift Instrumentation Amplifier designed for single-supply operation with rail-to-rail input (no common mode crossover distortion) and output performance. The supply voltage range is low enough to support many portable applications. Each device has EMI filters at the input pins, providing superior EMI rejection.
  • High DC precision
  • Gain set by two external resistors
  • Enhanced EMI protection
  • ±60nV/°C Low offset drift
  • 110dB Minimum PSRR
  • ±0.15% Maximum low gain error

Applications

Sensing & Instrumentation, Industrial

Product Information

:
1 Amplifier
:
17µV
:
2V/µs
:
500kHz
:
1.8V to 5.5V
:
MSOP
:
8Pins
:
Rail to Rail
:
112dB
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MCP6N16-100E/MS

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ HK$33.73   10+ HK$30.05   25+ HK$27.05   50+ HK$25.86   100+ HK$24.66   250+ HK$22.35   500+ HK$20.04   1000+ HK$17.30   2500+ HK$16.35   More Pricing...

Restricted Item Add
     

Each

1+ HK$21.83   10+ HK$19.52   25+ HK$17.55   50+ HK$16.70   100+ HK$16.01   250+ HK$14.47   500+ HK$13.02   More Pricing...

Restricted Item Add

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

277 will be available for delivery on 1/09/19

More stock available week commencing 20/01/20

Contact me when back in stock

HK$15.67

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$15.67
 
10+ HK$15.41
 
25+ HK$13.02