You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MCP6N16T-010E/MS - 

Instrument Amplifier, Zero-Drift, 1 Amplifier, 85 µV, 500 kHz, 1.8V to 5.5V, MSOP

MCP6N16T-010E/MS - Instrument Amplifier, Zero-Drift, 1 Amplifier, 85 µV, 500 kHz, 1.8V to 5.5V, MSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP6N16T-010E/MS
Order Code:
2810251
Technical Datasheet:
MCP6N16T-010E/MS   Datasheet
See all Technical Docs

Product Overview

The MCP6N16-001E/MS is a zero-drift Instrumentation Amplifier designed for single-supply operation with rail-to-rail input (no common mode crossover distortion) and output performance. The supply voltage range is low enough to support many portable applications. Each device has EMI filters at the input pins, providing superior EMI rejection.
  • High DC precision
  • Gain set by two external resistors
  • Enhanced EMI protection
  • ±60nV/°C Low offset drift
  • 91dB Minimum PSRR
  • ±0.15% Maximum low gain error

Applications

Sensing & Instrumentation, Industrial

Product Information

:
1 Amplifier
:
85µV
:
-
:
500kHz
:
1.8V to 5.5V
:
MSOP
:
8Pins
:
Rail to Rail
:
107dB
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

1,454 In stock

1,454 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

HK$23.93

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$23.93
 
10+ HK$21.07
 
25+ HK$18.41
 
50+ HK$16.91