You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MCP7386XEV - 

Evaluation Board, MCP7386X Li-Ion Battery Charger

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP7386XEV
Order Code:
1112747
Technical Datasheet:
MCP7386XEV   Datasheet
See all Technical Docs

Product Overview

The MCP7386XEV is a MCP7386X battery charger evaluation board with advanced single or dual cell, fully integrated, lithium-ion/lithium-polymer charge management controllers. The design provides for dynamic versatility while being able to handle accurate measurements. The board design provides constant current charging followed by constant voltage charging with automatic charge termination. As provided, the MCP7386X Evaluation board is set for a fast charge current level of 1.1A for single cell applications. The MCP73861 is equipped with shutdown control, status indicator, fault indicator, safety timer, and continuous cell temperature monitor. For dual cell applications, the MCP73862 or the MCP73864 can be substituted for the MCP73861.
  • Evaluation of MCP7386X devices in 4mm x 4mm, 16 Lead QFN packages
  • Simple stand alone operation or microcontroller compatible
  • Powered from external bench supply or wall cube
  • Surface mount design
  • Fully assembled and tested

Applications

Consumer Electronics, Portable Devices

Contents

MCP7386X Battery Charger Evaluation Board, MCP73861 Device (Installed), CD

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Product Information

:
Microchip
:
MCP73861/2/3/4
:
Power Management - Battery
:
Li-Ion Battery Charger
:
-
:
-
:
-
:
Board Only
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Manufactured

HK$240.72

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$240.72