You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP PIC18LF46J50-I/ML

8 Bit MCU, PIC18 Family PIC18F J5x Series Microcontrollers, PIC18, 48 MHz, 64 KB, 44 Pins, QFN

MICROCHIP PIC18LF46J50-I/ML
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18LF46J50-I/ML
Order Code:
1770745
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PIC18 Family PIC18F J5x Series Microcontrollers
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PIC18 Family PIC18F J5x Series Microcontrollers)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIC18 Family PIC18F J5x Series Microcontrollers

:
PIC18

:
48MHz

:
64KB

:
44Pins

:
QFN

:
22I/O's

:
EUSART, I2C, SPI

:
3.7KB

:
13Channels

:
10Bit

:
2V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
PIC18

:
PIC18F J5x

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

HK$42.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price
 
 
1+ HK$42.08
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$28.12
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$23.37
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --