You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SST26VF032BA-104I/MF
Flash Memory, NOR, Serial NOR, 32 Mbit, SPI, SDI, SQI, WDFN, 8 Pins
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- SST26VF032BA-104I/MF
- Order Code:
- 2471178
- Product Range
- 3V Serial NOR Flash Memories
- Technical Datasheet:
- SST26VF032BA-104I/MF Datasheet
Product Range Selector (3V Serial NOR Flash Memories)
See all from this product rangeProduct Overview
- Serial interface architecture - mode 0/3
- Nibble-wide multiplexed I/O with SPI-like serial command structure
- High speed clock frequency - 104MHz maximum
- Burst modes - continuous linear burst
- Superior reliability
- Endurance - 100000 cycles minimum
- Greater than 100 years data retention
- Low power consumption
- Fast erase time
- End-of-write detection - software polling the BUSY bit in status register
- Flexible erase capability
- Write-suspend - suspend program or erase operation to access another block/sector
- Software reset (RST) mode
- Software write protection
- Individual-block write protection with permanent lock-down capability
- Read protection on top and bottom 8-Kbyte parameter blocks
- Security ID
- User-programmable area
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Serial NOR
- :
- 32Mbit
- :
- -
- :
- SPI, SDI, SQI
- :
- WDFN
- :
- 8Pins
- :
- 104MHz
- :
- -
- :
- 2.7V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- 3V Serial NOR Flash Memories
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$15.03 | |
25+ | HK$14.51 | |
100+ | HK$13.92 |
Pricing is unavailable. Please contact customer services.