You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SST39SF010A-70-4I-WHE
Flash Memory, Parallel NOR, 1 Mbit, 128K x 8bit, TSOP, 32 Pins
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- SST39SF010A-70-4I-WHE
- Order Code:
- 1829977
- Product Range
- 5V Parallel NOR Flash Memories
- Technical Datasheet:
- SST39SF010A-70-4I-WHE Datasheet
Product Range Selector (5V Parallel NOR Flash Memories)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Parallel NOR
- :
- 1Mbit
- :
- 128K x 8bit
- :
- -
- :
- TSOP
- :
- 32Pins
- :
- -
- :
- 70ns
- :
- 4.5V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- 5V Parallel NOR Flash Memories
- :
- MSL 3 - 168 hours
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$9.22 | |
25+ | HK$8.88 | |
100+ | HK$8.53 |
Pricing is unavailable. Please contact customer services.