You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SST39SF020A-70-4I-WHE
Flash Memory, NOR, Parallel NOR, 2 Mbit, 256K x 8bit, TSOP, 32 Pins
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- SST39SF020A-70-4I-WHE
- Order Code:
- 1829979
- Product Range
- 5V Parallel NOR Flash Memories
- Technical Datasheet:
- SST39SF020A-70-4I-WHE Datasheet
Product Range Selector (5V Parallel NOR Flash Memories)
See all from this product rangeProduct Overview
- Superior reliability
- Low power consumption
- Sector-erase capability - uniform 4Kbyte word sectors
- Fast read access time - 70ns
- Latched address and data
- Automatic write timing - internal VPP generation
- Fast erase and byte-program
- End-of-write detection
- TTL I/O compatibility
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Parallel NOR
- :
- 2Mbit
- :
- 256K x 8bit
- :
- -
- :
- TSOP
- :
- 32Pins
- :
- -
- :
- 70ns
- :
- 4.5V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- 5V Parallel NOR Flash Memories
- :
- MSL 3 - 168 hours
Technical Docs (2)
72 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/04/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$10.93 | |
25+ | HK$10.50 | |
100+ | HK$10.08 |
Pricing is unavailable. Please contact customer services.