You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TC14433EPG. - 

Analogue to Digital Converter, 3.5 bit, 25 SPS, Single Ended, BCD, Dual (+/-), -4.5 V

TC14433EPG. - Analogue to Digital Converter, 3.5 bit, 25 SPS, Single Ended, BCD, Dual (+/-), -4.5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
TC14433EPG.
Order Code:
1651799
Product Range
LCD/LED Display ADCs
Technical Datasheet:
TC14433EPG.   Datasheet
See all Technical Docs

Product Overview

The TC14433EPG. is a 3-1/2-digit low-power high-performance monolithic CMOS Analog-to-digital Converter (ADC) combines both analog and digital circuits on a single IC, thus minimizing the number of external components. This dual slope A/D converter provides automatic polarity and zero correction with the addition of two external resistors and two capacitors. The full scale voltage range of this ratiometric IC extends from 199.9mV to 1.999V. It can operate over a wide range of power supply voltages, including batteries and standard 5V supplies.
  • Single positive voltage reference
  • Auto-polarity and auto-zero
  • Overrange and underrange signals
  • Operates in auto-ranging circuits
  • Uses on-chip system clock or external clock

Applications

Portable Devices, Metering, Consumer Electronics, Sensing & Instrumentation, Automation & Process Control

Product Information

:
3.5bit
:
25SPS
:
Single Ended
:
BCD
:
Dual (+/-)
:
-4.5V
:
7.5V
:
DIP
:
24Pins
:
-40°C
:
85°C
:
LCD/LED Display ADCs
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

54 In stock

54 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 15/07/19

HK$59.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$59.30
 
10+ HK$58.42
 
25+ HK$49.42
 
100+ HK$44.98